• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Marker tray GL199 Transparent Acrylic 17 cm

1/3
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel Pen Tray Artverum, 17 cm, crystal clear, 170x75x70 mm

  • With adhesive tape to attach
  • Product Dimensions: 170 x 75 x 70 mm
  • Material: acrylic
  • Material thickness 3 mm
  • Design: clear glass
  • Design: with adhesive tape to attach
  • 1 piece

Technical specifications

Product type

Marker tray

Length

17 cm

Factory colour

Transparent

Material

Acrylic

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547993 Sigel Marker tray GL199 Transparent Acrylic 17 cm

Description

The 17 cm long pin shell made from clear acrylic with wide range of shelf space can be invisible with the help of adhesive tape at the back on the glass magnet boards artverum ® can be attached.

This text is machine translated.