• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel T1178 Receipts A6 landscape No. of sheets: 40 3 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Sigel acknowledgment block like SD021: A6 cross, 2x40 sheet, carbonless, 3er pack

  • Special offer: 2 pieces + 1 free
  • Carbonless acknowledgment form, A6 landscape format, with VAT proof, 1. And 2. Printed sheet
  • Forgery-proof: Document printing on the original sheet cannot be copied (= safety print)
  • Microperforation and filing holes: Cut and staple leaves quickly and cleanly
  • Safety-bound: Leaves securely tied thanks to stable back and linseed fallow
  • Clean and exact copies: Thanks to specially coated paper
  • FSC-certified: Bleached with paper from responsible sources - and elemental chlorine-free (ECF)
  • Icon of a document folder with pages fanning out and a curved arrow pointing up, suggesting upload or open file action
  • 'Made in Germany' logo with black, red, and yellow curved stripes forming a partial circle around the text

Technical specifications

Product type

Receipts

Paper size

A6 landscape

Filing holes

Yes

No. of sheets

40

No. of carbon copies

1

Binding type

Tamper-proof coils

VAT type

Mit MwSt.-Nachweis

Paper type version

Wood-free

ECF

Feature description

Colour carbon duplicates

Carbon copy colour

Yellow

Forest Stewardship Council (FSC)

Yes

Content

3 pc(s)

Perforation type

Microperforation

Labelling method

Handwritten

Certification

Forest Stewardship Council

Carbonless copy paper

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969920 Sigel T1178 Receipts A6 landscape No. of sheets: 40 3 pc(s)

Description

Receipts action pack. You will receive a total of three receipt blocks in A6 format, each with 40 sheets. Self-writing receipt form in DIN A6 format with VAT proof. Contents 40 originals + 40 yellow copies, including integrated writing pad. FSC® certified, up-to-date and legally secure, with tamper-proof document printing on each original sheet. All sheets with filing holes and ultra fine micro-perforation for a quick and clean cutting. A secure binding makes the form book particularly stable and durable.

This text is machine translated.