Sigel BA188 board eraser, magnetic, 13 x 6 cm, quick and dry removal of chalk and ink
Cleans quickly, residue-free and surface-friendly whiteboard and glass magnetic boards.
Board eraser, black, magnetic, for glass magnet boards and whiteboards, quick and dry removal of chalk and ink, EVA, cleaning fleece, 13 x 6 cm.
Dirt and writing removed gently from the commercially available non-permanent board and chalk markers without scratching
With integrated magnet: Sticks to glass magnet boards and whiteboards
More dimensionally stable and lightweight EVA-plastic for long durability
Technical specifications
Product type
Whiteboard cleaner
Length
130 mm
Width
60 mm
Height
26 mm
Factory colour
Black
magnetic
Yes
Magnetic
Yes
Range of use
Entfernung von Kreide und Tinte
Material
EVA, cleaning fleece
Content
1 pc(s)
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2754595 Sigel Whiteboard cleaner BA188 130 mm x 60 mm x 26 mm BA188 1 pc(s)
Description
Board eraser, black, magnetic, for glass magnet boards and whiteboards, quick and dry removal of chalk and ink, EVA, cleaning fleece, 13 x 6 cm. If you want to visualize ideas on whiteboards or glass magnetic boards, pin work on maps or want to make project progress visible to all team members in a team, then simply use the high-quality board accessories from Sigel. Here you will find everything, WAS you need for agile working methods. Unpack and get started!
This text is machine translated.
Description
Board eraser, black, magnetic, for glass magnet boards and whiteboards, quick and dry removal of chalk and ink, EVA, cleaning fleece, 13 x 6 cm. If you want to visualize ideas on whiteboards or glass magnetic boards, pin work on maps or want to make project progress visible to all team members in a team, then simply use the high-quality board accessories from Sigel. Here you will find everything, WAS you need for agile working methods. Unpack and get started!