
Highlights & Details
Sigma e-bike front light EOX FL 170 HB w/mount & extension
- Switchable 170 Lux Far-away t: Flood dark forest paths or fast downhill runs with gigantic 850 lumens and an enormous range of up to 160 meters.
- Safe operation via handlebar remote: comfortably switch the high beam lights on and off with your thumb via the compact remote control directly at the handle.
- Robust full aluminum enclosure: The extremely resistant housing is fully IP67 protected against dust and strong water jets.
- Integrated smartphone charging: Use the splash-proof USB-C Power output (5V / 2A) to power your phone or navigation device directly from the on-board electric bike.
Technical specifications
- Product type
Bike headlight
- Bulb type
LED (monochrome)
- Power supply (LOV)
via in-car outlet
- Light intensity
170 Lux high beam, 120 Lux low beam, 20 Lux day light (via sensor) Steering remote for high beam control Full aluminum housing (all aluminum housing); Waterproof according to IP67 W
- Power supply (details)
Connecting to the E-Bike Motor (12–16 VDC, rated power 12 W)
Integrated USB-C Power output (5V/2A)
170 Lux high beam / 850 lumens (beam range approx. 160 m); 120 Lux low beam (beam range approx. 120 m)
- Dim
(L x W x H) 51 x 51 x 54 mm
- Fitting method
Handlebar clamp (35 / 31.5 mm) or front mounting front plate (stem mount)
- Illuminance
170 lx
- Weight
99 g
- Content
1 pc(s)
- Width
51 mm
- Height
54 mm
- Length
51 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3812368 Sigma Bike headlight EOX FL 170 HB w/Mount & Extension Cable LED (monochrome) via in-car outlet
Description
The activation of the high-beam is done absolutely safely and comfortably with the included handlebar remote control, so that your hands always remain firmly at the grip.
Made from a robust, elegant full aluminum casing and protected according to the demanding IP67-standard, this E-Bike-light can withstand every weather and every terrain.
This text is machine translated.






























