
Highlights & Details
Sigma bicycle COB-LED rear light Hiro 70
- 500 m range of vision
- Light duration 6h
- Charging time: 3 h
- COB technology: 20 LEDs for homogeneous light area
- Tool-free assembly: Quick release, vertical or horizontal on the saddle seat post
- Lateral visibility 240°
- Brake light
- Emergency brake light
- USB-C charging function
- Spray water protection according to IP44
- Two-step battery/charge indicator
- StVZO-compliant
- Weight: 24 g
Technical specifications
- Product type
Bike rear light
- Bulb type
COB LED
- Power supply (LOV)
rechargeable
- Light intensity
Double warning by brake light function (2 additional LEDs for delay) and flashing emergency brake light (approx. 1 second for abrupt stop) LED battery level indicator (depending on the manufacturer's specifications in 2 - or 3-stage)
Double click - switch protection
Water splash protection according to IP44 W
- Power supply (details)
Integrated Li-ion battery, rechargeable via USB-C (charging time approx. 3 h)
- Operating time
6.5 h
- Dim
(L x W x H) 23 x 27 x 53 mm
- Fitting method
Tool-free silicone holder
- Weight
24 g
- Content
1 pc(s)
- Width
27 mm
- Height
53 mm
- Length
23 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3812363 Sigma Bike rear light HIRO 70 COB LED rechargeable
Description
This text is machine translated.































