• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct DMC30 DMC30 LED socket Plastic Suitable for LED 3 mm Snap-in

Product type
LED socket
Suitable for
LED 3 mm
Material
Plastic
Recess diameter
4.5 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2512 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.06 / piece)
€ 0.20
-70 %
€ 0.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct DMC30 DMC30 LED socket Plastic Suitable for LED 3 mm Snap-in

Our service for you

  • Symbol image for Signal Construct DMC30 DMC30 LED socket Plastic Suitable for LED 3 mm Snap-in

Technical specifications

  • Material thickness: min. 3 mm
Product type

LED socket

Factory colour

Black

Suitable for

LED 3 mm

Material

Plastic

Type

DMC30

Recess diameter

4.5 mm

Content

1 pc(s)

Mounting type

Snap-in

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 185906 Signal Construct DMC30 DMC30 LED socket Plastic Suitable for LED 3 mm Snap-in

User & Safety Instructions

User & Safety Instructions 185906 Signal Construct DMC30 DMC30 LED socket Plastic Suitable for LED 3 mm Snap-in

Description

Economical and convenient LED socket for rapid installation. Simply press into the front panel and insert the LED.

More interesting products

(*All information is plus legal VAT)