• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MWTW4602 LED indicator light Red W2 x 4.6d 12 V DC, 12 V AC 20 mA 400 mcd

1/2
Image similar
Product type
LED indicator light
Operating voltage
12 V DC
12 V AC
Base
W2 x 4.6d
Operating current
20 mA
Light intensity I(V)
400 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct MWTW4602 LED indicator light Red W2 x 4.6d 12 V DC, 12 V AC 20 mA 400 mcd

Our service for you

  • Symbol image for Signal Construct MWTW4602 LED indicator light Red W2 x 4.6d 12 V DC, 12 V AC 20 mA 400 mcd

Technical specifications

Product type

LED indicator light

Type

MWTW4602

Factory colour

Red

Operating voltage

12 V DC

12 V AC

Operating voltage

12, 12 - 14, 14 V DC, V AC

Min. operating voltage

12 V DC

12 V AC

Max. operating voltage

14 V DC

14 V AC

W2 x 4.6d

Operating current

20 mA

Light intensity I(V)

400 mcd

Radiation angle

160°

RoHS-compliant

Yes

Content

1 pc(s)

Operating current

20 mA

Operating voltage

12 - 14 V DC/AC

Documents & Downloads

Datasheet

Datasheet 157578 Signal Construct MWTW4602 LED indicator light Red W2 x 4.6d 12 V DC, 12 V AC 20 mA 400 mcd

User & Safety Instructions

User & Safety Instructions 157578 Signal Construct MWTW4602 LED indicator light Red W2 x 4.6d 12 V DC, 12 V AC 20 mA 400 mcd

Description

With its high brightness and wide radiation angle, this series replaces standard light bulbs. Full brightness even in AC operation thanks to two oppositely working LED chips. No consideration of polarity necessary for DC-operation.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)