• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SMB1149 SMB1149 LED socket Metal Suitable for LED 10 mm Screw

Product type
LED socket
Suitable for
LED 10 mm
Material
Metal
Factory colour
Chrome
Type
SMB1149
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

427 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polished chrome LED socket for 10 mm LED

Our service for you

  • Symbol image for Signal Construct SMB1149 SMB1149 LED socket Metal Suitable for LED 10 mm Screw

Technical specifications

Product type

LED socket

Factory colour

Chrome

Suitable for

LED 10 mm

Material

Metal

Type

SMB1149

Thread size

M14

Content

1 pc(s)

LED features

Built-in reflector

Material properties

shiny

chrome plated

Mounting type

Screw

RoHS-compliant

Yes

Type

Chrome

Fitting method

M14 x 1.0

Documents & Downloads

Datasheet

Datasheet 180998 Signal Construct SMB1149 SMB1149 LED socket Metal Suitable for LED 10 mm Screw

User & Safety Instructions

User & Safety Instructions 180998 Signal Construct SMB1149 SMB1149 LED socket Metal Suitable for LED 10 mm Screw

Description

Scope of delivery

  • Without LED

Hints

Supplied without LED.

More interesting products

(*All information is plus legal VAT)