• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SMFL22714 LED indicator light Green 24 V DC

Image similar
Product type
LED indicator light
Operating voltage
24 V DC
Operating current
13 mA
Recess diameter
22 mm
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED 22 mm dia. Indicator Lamp

Our service for you

Technical specifications

Product type

LED indicator light

Type

SMFL 22714

Factory colour

Green

Operating voltage

24 V DC

Operating voltage

24 - 28 V DC

Min. operating voltage

24 V DC

Max. operating voltage

28 V DC

Operating current

13 mA

Recess diameter

22 mm

Front panel thickness

9.70 mm

Case colour

Silver

Material

Brass

Material properties

matt chrome plating

Mounting type

Screw and union

IP67

LED features

splashproof

Connection

Type C CEE 7/16 plug 2.8 mm

Dim

(Ø x H) 25 mm x 12 mm

Height

12 mm

(Ø)

25 mm

60000 h

Min. temperature

-30 °C

Max. temperature

+75 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1646991 Signal Construct SMFL22714 LED indicator light Green 24 V DC

Description

Scope of delivery

  • With Unerlegring, sealing washer and fixing nut.
  • This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)