• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SWZU08428CRA LED indicator light Blue 230 V AC, 130 V DC Tray

1/2
Packaging type
Tray
Product type
LED indicator light
Operating voltage
230 V AC
130 V DC
Operating current
2.5 mA
Recess diameter
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

241 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tray

Product type

LED indicator light

Factory colour

Blue

Operating voltage

230 V AC

130 V DC

Operating voltage

220, 120 - 240, 135 V AC, V DC

Min. operating voltage

220 V AC

120 V DC

Max. operating voltage

240 V AC

135 V DC

Operating current

2.5 mA

Recess diameter

8 mm

Head Ø

9.5 mm

Case colour

Chrome (glossy)

Material

Brass

Material properties

chrome plated

Mounting type

Screw

IP67 (front)

LED features

Built-in reflector

Connection

Type C CEE 7/16 plug 2.8 mm

Dim

(Ø) 8 mm

(Ø)

8 mm

Min. temperature

-30 °C

Max. temperature

70 °C

Content

1 pc(s)

Moisture Sensitiviy Level (MSL)

1

Documents & Downloads

Datasheet

Datasheet 2435601 Signal Construct SWZU08428CRA LED indicator light Blue 230 V AC, 130 V DC Tray

User & Safety Instructions

User & Safety Instructions 2435601 Signal Construct SWZU08428CRA LED indicator light Blue 230 V AC, 130 V DC Tray

Description

LED indicator light with internal reflector.
Front-side protected according to IP67 im
Built-in condition. Casing: Metal casing bright chrome-plated
With thread M8x0.75
Mounting type: Screw fixing
Tightening torque: 40 CN·m
Installation opening: Ø8+0.2 mm
Protection class according to DIN EN 60529: IP67 (front side)
Connection: 2x flat plug 2.8x0.8 mm
Soldering temperature 250°/3 sec.
Operating voltage 110/130V AC
230V AC (130V DC)

Scope of delivery: Lamp with lower ring,
Sealing washer and fixing nut,
2-part touch protection sleeve

This text is machine translated.

Scope of delivery

  • Incl. attachment material

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)