

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED wet room diffusor
Grey
n.rel.
I
80 mm
Other
2.5 mm²
Push-in clamp
Grey
AC
FALSE
None
LED operating device current-controlled
80-89
TRUE
FALSE
TRUE
5
1215 mm
76 mm
Plastic
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
Plastic matt/satinized
IK08
220-240 V
FALSE
IP65
TRUE
TRUE
TRUE
1
FALSE
TRUE
FALSE
TRUE
Extreme wide beam >80°
90-110 mA
4000-4000 K
22 W
2700 lm
White
FALSE
FALSE
FALSE
Suitable for through wiring
SDCM3
20
RG0
25-25 °C
850 °C - 30 s
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
Diffuser lens/optic/panel
123 lm/W
FALSE
25
FALSE
FALSE
FALSE
FALSE
51
30
80 %
5 %
FALSE
1
1.6
No
Continuously variable
No
TRUE
FALSE
E
TRUE
1215 mm
Untreated
0.9
FALSE
Datasheet 3793898 Signify 88307500 LED wet room diffusor Grey
User & Safety Instructions 3793898 Signify 88307500 LED wet room diffusor Grey
The necessary accessories are required to use the article as described.