• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIKU Spielwaren Agricultural vehicle John Deere Assembled Agriculture

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIKU John Deere 6210R

  • From 3 years
  • For collecting and play
  • This text is machine translated.

Technical specifications

Product type

Agriculture

Vehicle manufacturer

John Deere

Type

Assembled

Age rating

36 Mon.

Age category

3 years and over

No. of players (min.)

1

Type

Agricultural vehicle

Recommended minimum age

3 years

Scale

1:32

UKCA

yes

Description

With the 6210R model, the deer enters the SIKU range in a fresh and modern styled version. In addition to the proven features such as axle leg steering and SIKU couplings, this model is equipped with two rotating beacon on the roof of the cab and folding mirrors as well as the StarFire GPS system. The cab is fully glazed and removable. Realistic rims and pneumatic tires with agricultural profile round off the picture of this high-quality model. From 3 years.

This text is machine translated.

Hints

Important: Not suitable for children under 3 years of age. Choking hazard!