
Number
Total (1 kg = € 14.65)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Shrink wrap bags 250 pc pack
- Universal use
- Can be regenerated
Technical specifications
- Product type
Silica gel sachet
- Factory colour
Transparent
- Material
Silica gel
- Content
250 pc(s)
- Weight
3 g
- Length
54 mm
- Width
34 mm
- Height
3 mm
- Dim
(L x W x H) 54 x 34 x 3 mm
Documents & Downloads
Datasheet
Datasheet 2523990 Silica gel sachet 3 g (L x W x H) 54 x 34 x 3 mm Transparent Silica gel 250 pc(s)
Security datasheet
Security datasheet 2523990 Silica gel sachet 3 g (L x W x H) 54 x 34 x 3 mm Transparent Silica gel 250 pc(s)
Description
Scope of delivery
- 250 bags












