
Number
Total (1 kg = € 11.99)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Shrink wrap bags 250 pc pack
- Universal use
- Can be regenerated
Our service for you
Technical specifications
- Product type
Silica gel sachet
- Factory colour
Transparent
- Material
Silica gel
- Content
250 pc(s)
- Weight
5 g
- Length
58 mm
- Width
47 mm
- Height
3 mm
- Dim
(L x W x H) 58 x 47 x 3 mm
Documents & Downloads
Datasheet
Datasheet 2523991 Silica gel sachet 5 g (L x W x H) 58 x 47 x 3 mm Transparent Silica gel 250 pc(s)
Security datasheet
Security datasheet 2523991 Silica gel sachet 5 g (L x W x H) 58 x 47 x 3 mm Transparent Silica gel 250 pc(s)
Description
Scope of delivery
- 250 bags
























