
TRU COMPONENTS Grip seal bag w/o write-on panel (L x W) 250 mm x 180 mm Transparent Polyethylene (PE) 100 pc(s)
EAN:
Part number:
Item no:
Number (Package size 100 pc(s))
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Polybag, transparent
- 250 mm x 180 mm
Technical specifications
- Product type
Grip seal bag w/o write-on panel
- Factory colour
Transparent
- Material
Polyethylene (PE)
- Material thickness
0.05 mm
- Length
250 mm
- Width
180 mm
- Dim
(L x W) 250 mm x 180 mm
- Content
100 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3133354 TRU COMPONENTS Grip seal bag w/o write-on panel (L x W) 250 mm x 180 mm Transparent Polyethylene (PE) 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3133354 TRU COMPONENTS Grip seal bag w/o write-on panel (L x W) 250 mm x 180 mm Transparent Polyethylene (PE) 100 pc(s)
Description
Scope of delivery
- 100x polybag
































