• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Homeline KA-M 200 INOX Coffee maker Black, Inox finish Cup volume=4 Display, Glass jug, incl. filter coffee maker,

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Silva coffee machine with grinder KA-M 200 INOX

  • Glass jug, 730 watts, 4 cups, black

Technical specifications

Cup volume

4

Product type

Coffee maker

Coffee maker features

Display

Glass jug

incl. filter coffee maker

Timer

Plate warmer

730 W

Factory colour

Black

Inox finish

Display

Yes

Weight

2.94 kg

Thermal jug

No

Width

16.2 cm

Height

33.5 cm

Length

23.4 cm

Timer

Yes

Documents & Downloads

Datasheet

Datasheet 3741114 Silva Homeline KA-M 200 INOX Coffee maker Black, Inox finish Cup volume=4 Display, Glass jug, incl. filter coffee maker,

User & Safety Instructions

User & Safety Instructions 3741114 Silva Homeline KA-M 200 INOX Coffee maker Black, Inox finish Cup volume=4 Display, Glass jug, incl. filter coffee maker,

Description

Experience perfect coffee pleasure at the push of a button with the KA-M 200 INOX from Silva Homeline!

Whether you prefer the full taste of fresh coffee beans or convenient coffee powder, this versatile coffee machine will prepare up to 4 cups (0.6 liters) of aromatic coffee exactly according to your wishes.

The modern touch screen and intuitive button control make the operation very easy. Wake up in the morning with the smell of freshly brewed coffee, because the convenient pre-selection function (timer) and the integrated aroma function make it possible.

The patented anti-steam reflux system in the integrated grinder ensures the highest and long-lasting quality. After enjoyment, the care is also effortless: Both the grinder and the filter holder can be removed for easy cleaning.

Enjoy maximum comfort with the selectable keep-warm function (15 or 30 minutes) and the safe switch-off. Now get a compact design in noble black-Inox and smart technology for your coffee break!

This text is machine translated.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)