• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Homeline SD 5002 DUO Infrared heating 50 W White

1/13
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Anti-mold heating SD 5002 DUO PACK

  • Extremely economical continuous operation with just 50 watt power consumption
  • High-end ceramic heating element for optimal heat storage
  • Permanent and reliable prevention of mold formation
  • Dries wet walls purely over soft heat – without chemicals & sprays
  • Can also be used as a wall or standing device (including feet, dowels & drilling template)
  • Ultra-slim design (only 6 mm) – inconspicuous and Ideal for rental properties
  • IP24 splash-water protection, integrated switch and can be extended to up to 5 modules
  • This text is machine translated.

Technical specifications

Product type

Infrared heating

50 W

Mounting type

Free standing

Wall

IP24

Factory colour

White

Dim

(L x W x H) 497 x 27 x 95 mm

Width

27 mm

Height

95 mm

Length

497 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820832 Silva Homeline SD 5002 DUO Infrared heating 50 W White

Description

Scope of delivery

  • Silva Homeline anti-mold heating SD 5002
  • Incl. Wall mounting plug & drilling template
  • Incl. feet for stand mounting

More interesting products

(*All information is plus legal VAT)