• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIMAGIC AirLink Wireless Hotspot Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Simatic AirLink wireless hotspot

  • Wireless connection for Magic Dash 4
  • Dual-band technology with low latency
  • Plug and play for quick setup
  • Stable signal transmission in the SIM-rig
  • Supports SimPro Manager software

Technical specifications

  • Length / depth 79.7 mm
  • Width 79.7 mm
  • Height: 40.6 mm
  • Weighs 76.3 g.
  • Material ABS, polycarbonate
Product type

Wireless Hotspot

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779734 SIMAGIC AirLink Wireless Hotspot Black

Description

The SIMagic Air Link enables a wireless connection between compatible Simatic wheelbases and the Magic Dash 4. Telemetry data can remain stable and can be transferred almost without delay thanks to Dual-band technology with low latency.

Wireless telemetry without the need for troublesome cables
The Air Link connects compatible Simatic Wheelbases wirelessly with the Magic Dash 4 and reduces annoying cables in the Sim-Rig. Thus the setup remains tidy and flexible adaptable.

Stable data transfer for precise displays
The Dual-band technology provides for a reliable and latency-free connection between wheelbase and display. Thus the telemetry displays and driving data are constantly available even in intensive racing situations.

This text is machine translated.

Features

  • Dual-band WLAN, low latency, plug-and-play, for Magic Dash 4, SimPro Manager support

What kind of Steering Wheels are you looking for?