Eight forward gears and one reverse gear for realistic driving feeling
Robust aluminum design for durable Simracing
Adjustable resistance strength for individual switching feeling
Easy switching between H-pattern and sequential mode
Plug-and-play with USB port for easy installation
Technical specifications
Dimensions:170 x 102 x 264.5 (L x W x H)
Material: Aluminium, steel
Weight: 2 kg
Modes: H pattern and sequential mode
Gears: 8 forward gears, 1 reverse gear in H pattern mode
Mounting: M6-mounting points
USB-Type-C Plug-and-Play connection
Product type
Control stick
Compatible with
PC
Factory colour
Black
Transfer type
USB
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3745118 SIMAGIC DS-8X Control stick PC Black
Description
Simatic DS-8X in detail With the Simatic DS-8X, you can bring your racing experience to the next level. The shifter is made of robust aluminum and is not only durable, but also versatile.
Dual-mode switching mechanism The Simatic DS-8X has a Dual mode switching mechanism. This allows you to switch seamlessly between H-pattern and sequential mode at the touch of a button.
H pattern mode offers eight forward gears and one reverse gear, while sequential mode allows fast and precise gear changes for intense racing sessions. This versatility makes the DS-8X an indispensable tool for SIM racing enthusiasts, who want to experience the best of both worlds.
Simple installation and adjustment options The shifter can be mounted either through the M6 mounting points on the bottom or with an optional L-shaped bracket to the side. This allows the shifter to be easily installed in any cockpit or desktop configuration. In addition, the Simatic DS-8X is plug-and-play capable and is connected to the PC via a USB type-C connection, WAS makes the installation simple and uncomplicated.
This text is machine translated.
Features
Gear stick for Simracing
H-pattern with eight forward gears & one reverse gear
Robust aluminum construction
Supports H-pattern and sequential (Dual mode),
Description
Simatic DS-8X in detail With the Simatic DS-8X, you can bring your racing experience to the next level. The shifter is made of robust aluminum and is not only durable, but also versatile.
Dual-mode switching mechanism The Simatic DS-8X has a Dual mode switching mechanism. This allows you to switch seamlessly between H-pattern and sequential mode at the touch of a button.
H pattern mode offers eight forward gears and one reverse gear, while sequential mode allows fast and precise gear changes for intense racing sessions. This versatility makes the DS-8X an indispensable tool for SIM racing enthusiasts, who want to experience the best of both worlds.
Simple installation and adjustment options The shifter can be mounted either through the M6 mounting points on the bottom or with an optional L-shaped bracket to the side. This allows the shifter to be easily installed in any cockpit or desktop configuration. In addition, the Simatic DS-8X is plug-and-play capable and is connected to the PC via a USB type-C connection, WAS makes the installation simple and uncomplicated.
This text is machine translated.
Features
Gear stick for Simracing
H-pattern with eight forward gears & one reverse gear