Steering wheel for racing simulators with 290 mm diameter
Ergonomic silicone grips for long sessions
Monitor telemetry data on the 4.3-inch LED display
22 control elements, of which 12 configurable buttons
Attractive RGB lighting
Technical specifications
Dimensions: 290 mm (diameter)
Weight: 1.7 kg
Material: Carbon fibers
Controls: 22
Screen: 4.3-inch LCD
Product type
Steering wheel
Compatible with
PC
Factory colour
Black
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3745071 SIMAGIC FX Pro Steering wheel PC Black
Description
Achieve top performance with the FX Pro Together with experienced racing drivers the FX Pro was developed by Simatic so that you also experience realistic racing at home. The steering wheel has a diameter of 290 mm and is sturdy despite its light weight of 1700 g.
The wheel is equipped with a total of 22 control elements. 12 buttons can be individually adjusted. The patented hall-paddle module offers you an authentic racing feel. The design of the steering wheel also ensures that all button, button and paddle positions are ideally suited for both right-handed and left-handed users.
Display with real-time data The highlight of the FX Pro is without a question the LCD-display. The 4.3" screen shows a variety of telemetry data in real time. Thus you always have an overview of the necessary data during racing. In addition, you will receive POP-UP notifications of important racing information if the appropriate Racing Simulator title is compatible.
Ergonomics and RGB-lighting The silicone grips are ergonomically shaped, so that you have a comfortable experience even during longer racing. They also have a special non-slip and sweat-resistant coating. The eye-catching RGB lighting can be configured via appropriate software, giving you a lively setup, even in the dark.
This text is machine translated.
Features
Steering wheel for racing simulators
290 mm diameter
Ergonomic form
4.3" LCD display
Telemetry systems
22 control elements
Buttons with RGB lighting
Scope of delivery
1x Simatic FX Pro Formula steering wheel
1x Simatic QR50
USB 3.0 cable
Button stickers
Description
Achieve top performance with the FX Pro Together with experienced racing drivers the FX Pro was developed by Simatic so that you also experience realistic racing at home. The steering wheel has a diameter of 290 mm and is sturdy despite its light weight of 1700 g.
The wheel is equipped with a total of 22 control elements. 12 buttons can be individually adjusted. The patented hall-paddle module offers you an authentic racing feel. The design of the steering wheel also ensures that all button, button and paddle positions are ideally suited for both right-handed and left-handed users.
Display with real-time data The highlight of the FX Pro is without a question the LCD-display. The 4.3" screen shows a variety of telemetry data in real time. Thus you always have an overview of the necessary data during racing. In addition, you will receive POP-UP notifications of important racing information if the appropriate Racing Simulator title is compatible.
Ergonomics and RGB-lighting The silicone grips are ergonomically shaped, so that you have a comfortable experience even during longer racing. They also have a special non-slip and sweat-resistant coating. The eye-catching RGB lighting can be configured via appropriate software, giving you a lively setup, even in the dark.