• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIMAGIC GT Pro Steering wheel hub PC Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Simatic GT pro HUB

  • Stroke for steering wheels with 320 to 350 mm diameter
  • 14 control elements, of which 8 programmable buttons
  • Patented HALL-paddle module
  • Robust materials
  • Easy LED illumination

Technical specifications

  • Weight: 1.25 kg
  • Material: Carbon fibers, aluminum alloy
  • Controls: 14
  • Compatibility: 320 to 350 mm steering wheels
Product type

Steering wheel hub

Compatible with

PC

Factory colour

Black

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3745082 SIMAGIC GT Pro Steering wheel hub PC Black

Description


Build your own steering wheel with the GT Pro Hub
The GT Pro Hub is perfect for you, if you want to assemble your own steering wheel. It is compatible with almost all steering wheels with a diameter of 320 to 350 mm and is pleasantly light with a weight of only 1250 g.

The hub is equipped with a total of 14 control elements. 8 buttons can be individually adjusted. The patented HALL-paddle module offers you an authentic racing feel.

High quality materials
The front plate is made of high quality carbon fiber and the housing is made of CNC milled aluminum. This combination offers you a robust and durable structure, which also does not bend.

Sim Pro Manager
With the SIM Pro Manager, you can easily configure the buttons according to your wishes, because the hub can be connected seamlessly with the software. It enables you a complete adjustment of your racing experience.

This text is machine translated.

Features

  • Stroke for steering wheels
  • Compatible with diameters from 320 to 350 mm
  • 14 control elements
  • Patented HALL-paddle module
  • Made from CNC aluminum and carbon fiber

Scope of delivery

  • 1x Simatic GT Pro hub
  • 1x Simatic QR50
  • USB cable
  • Stickers

What kind of Steering Wheels are you looking for?