User & Safety Instructions 3745101 SIMAGIC GT1-SD Steering wheel PC Black
Description
Realistic driving feeling with the GT1-SD The GT1-SD from Simatic offers you a true driving experience, no matter what type of drive. Be it racing or relaxed driving – with the 325-mm diameter of the steering wheel you feel as if you were driving on the road.
Sufficient keys The wheel is equipped with a total of 8 control elements. The patented HALL-paddle module offers you an authentic racing feel. The clutch control is precise. Also with the design of the GT1-SD it was ensured that all control elements are quickly accessible.
High-quality covering The handles are covered with an Alcantara trim that feels noble under your fingers and offers you enough comfort even on long journeys. Even the light weight of the steering wheel makes it robust and withstands rapid racing as well.
This text is machine translated.
Features
Steering wheel for driving simulations
325 mm diameter
Handgrip made from Alcantara
8 control elements
Including Quick-Release (Simatic QR70
Scope of delivery
1x Simatic GT1 SD
1x Simatic QR70
USB cable
Description
Realistic driving feeling with the GT1-SD The GT1-SD from Simatic offers you a true driving experience, no matter what type of drive. Be it racing or relaxed driving – with the 325-mm diameter of the steering wheel you feel as if you were driving on the road.
Sufficient keys The wheel is equipped with a total of 8 control elements. The patented HALL-paddle module offers you an authentic racing feel. The clutch control is precise. Also with the design of the GT1-SD it was ensured that all control elements are quickly accessible.
High-quality covering The handles are covered with an Alcantara trim that feels noble under your fingers and offers you enough comfort even on long journeys. Even the light weight of the steering wheel makes it robust and withstands rapid racing as well.