• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIMAGIC GTS Steering wheel PC Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Simatic GTS steering wheel with stroke - leather, 30 cm

  • Steering wheel for Simracing with GT-Design and 30 cm diameter
  • Carbon-fiber rocker switch with magnetic actuator for fast switching
  • Switching display for a better overview
  • Quick-release mechanism for quick attachment
  • Robust design for long-lasting racing fun
  • Programmable user interface allows adjustment as required
  • Includes sticker set for RGB buttons
  • Own software for setting the user interface

Technical specifications

  • Diameter 300 mm
  • Material: Aluminium magnesium alloy, plastic, leather
  • Weight: 1.45 kg
  • Operating rocker: Magnetic
  • User interface (programmable): 7 RGB buttons, 2 rotary switches, 2 rotary knobs, 1 switch display, connectivity: USB-type-C connection
  • Compatibility: Simatic Wheelbases (wireless), Other Wheelbases (USB cable)
Product type

Steering wheel

Compatible with

PC

Factory colour

Black

Transfer type

Radio

USB

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3745075 SIMAGIC GTS Steering wheel PC Black

Description


The Simatic GTS steering wheel: Your vehicle is securely under control
No matter, whether truck driving or F1 racing, with the GTS-steering wheel of Simatic you are equipped for every situation. With an aluminum alloy construction and a leather handle surface, the steering wheel offers not only durable driving pleasure, but also a firm grip without the risk of slipping and thus optimal control over your vehicle.

Suitable for any situation
The integrated magnetic rocker switches give the steering wheel a particularly sporty feeling. Lightning-fast switching helps you to get your vehicle even better to its limits. With the many control elements the GTS-steering wheel from Simatic is also suitable for driving simulations, in which your lap time is not important.

7 RGB buttons together with 2 turning switches and 2 turning knobs allow you to use the steering wheel for casual simulators as well as for F1 racing. You can use the RGB buttons for placing your semi-trailer or for communicating with your racing crew. The buttons and controls are all individually adjustable and allow you to transfer your preset settings to your steering wheel.

Customizable according to your wishes
A included set of stickers allows you to personalize your steering wheel according to your application. A lot of icons will help you keep track of your personal features.

Own software and far-reaching compatibility
The software from Simatic allows for an easy adjustment of the user interface. The color of the RGB buttons and the switch display can also be adjusted by the SimPro Manager software from Simatic.

The steering wheel is compatible with all the wheel bases of Simatic without any further connection. The quick-release mechanism lets you attach the steering wheel quickly and easily. Contacts integrated in the steering wheel and the wheelbase ensure for a practical data exchange between the steering wheel and your PC. Wheelbase of other manufacturers is also compatible with the GTS steering wheel of Simatic. In this case, a cable connection must be set between the steering wheel and the PC. The required cable is supplied.

This text is machine translated.

Features

  • Steering wheel for racing simulators
  • Sporty appearance
  • With quick release
  • Robust construction made of aluminum alloy
  • Adjustable RGB switching display
  • With 2 switching rockers made of carbon fiber
  • 7 customizable RGB buttons
  • 2 rotary switches with 7 positions and 2 rotary knobs

Scope of delivery

  • 1x Simatic GTS steering wheel
  • 1x QR50 Quick release
  • 1x mounting kit
  • 1x USB 3.0 cable
  • 128x sticker for RGB buttons
  • User manual.

What kind of Steering Wheels are you looking for?