• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIMAGIC L Shaped Bracket Mount Black

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Simatic Multifunctional L Shaped Bracket

  • Holder for Simracing accessories
  • L-shape for more hold
  • Enables page mounting
  • Robust aluminum construction

Technical specifications

  • Dimensions: 60 mm x 72.5 mm x 105 mm (L x W x H)
  • Weight: 112 g
  • Material: Aluminium alloy
  • Compatibility: Simatic DS-8X shifter, Simatic Q1 sequential shifter, Simatic Q1S sequential shifter, Simatic TB-1 hand brake, Simatic TB-RS hand brake
Product type

Mount

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3745206 SIMAGIC L Shaped Bracket Mount Black

Description


More flexibility for your Simracing setup
With the Simac Multifunction L-bracket you get the option of side mounting in your Racing Sim setup and at the same time get more functionality. Constructed of rugged aluminum and stainless steel, the bracket provides side mounting for flexible attachment of your Racing-Sim equipment.

The holder is compatible with many Simatic products such as the DS-8X shifter, Q1/Q1S shifter and the TB-1 hand brake. With its compact size, small weight, the holder is easy to install, so you can get started right away.

This text is machine translated.

What kind of Steering Wheels are you looking for?