• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIMAGIC P-325D Steering wheel

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Simatic P-325D steering wheel wreath - Alcantara, 325mm

  • Robust design made of aluminum and Alcantara for longer-life driving pleasure
  • D-shaped design offers optimum control and sports car feeling
  • 32.5 cm wide gives the steering wheel a particularly realistic driving experience
  • Alcantara offers a firm grip even with sweaty hands
  • Compatible with hub and quick-release mechanism by Simatic

Technical specifications

  • Colour, black
  • Diameter: 325 mm
  • Material: Aluminium, Alcantara
  • Circle of hole:
  • Screw type M5 (5 mm)
  • Distance 70 mm
  • Compatibility:
  • Simatic QR70 Quick Release
  • Simac HUB V1
  • Simatic GT pro HUB
  • Other hubs with matching hole circle
Product type

Steering wheel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3745170 SIMAGIC P-325D Steering wheel

Description

Steering wheel wreath for racing simulators, D-shaped design, made of CNC-milled aluminum and Alcantara, 32.5 cm diameter, 5 mm hole circle

This text is machine translated.

What kind of Steering Wheels are you looking for?