Simatic P1000i pedal set - inverted, 3 pedals, black
Inverted pedal set for Simracing, realistic driving feeling, modular design allows optional accessories, with three re-adjustable pedals (coupling, gas and brake), stable housing and pedals made of aluminum
Technical specifications
Colour, black
Dimensions: 348 mm x 489.8 mm x 368.5 mm (L x W x H)
Weight: 7.6 kg.
Material: Aluminium
Pedal position: Adjustable
Pedal angle: Adjustable
Trigger curves: Adjustable
Maximum load cell sensor actuation force: 100 kg
Platform: PC
Connectivity USB/Simatic Wheelbase
Delivery scope
1 x P1000i pedal set
1 x control box
Product type
Pedal set
Transfer type
USB
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3745137 SIMAGIC P1000 Pedal set
Description
Inverted pedal set with 3 pedals for realistic driving pleasure Mechanically adjustable pedals adjustable using the software, offering much adaptability Modular design allows adaptability and many optional extensions Optional hydraulic brake cylinder provides authentic braking feeling Separately available haptic motors for especially realistic driving dynamics Sturdy aluminum construction ensures long life
This text is machine translated.
Description
Inverted pedal set with 3 pedals for realistic driving pleasure Mechanically adjustable pedals adjustable using the software, offering much adaptability Modular design allows adaptability and many optional extensions Optional hydraulic brake cylinder provides authentic braking feeling Separately available haptic motors for especially realistic driving dynamics Sturdy aluminum construction ensures long life