• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIMAGIC P2000 Pedal set

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Simatic P2000 3 pedal set, 100 kg load cell

  • Racing simulator pedals, robust aluminum alloy, hydraulic brake, 100 kg load cell sensors, adjustable damping and stroke and strength, multi-stage coupling with optional springs

Technical specifications

  • Dimensions: 326 x 380 x 258.84 mm (L x W x H)
  • Weight: 7.2 kg.
  • Material: Aluminium alloy
  • Colour: Silver, red
  • Connection: USB
  • Load cell 100 kg
  • Delivery scope
  • Brake springs
  • Coupling springs
  • Pedal control box
  • Mounting plate
  • 3M sticker
  • USB cable
  • Installation kit
Product type

Pedal set

Transfer type

USB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3745157 SIMAGIC P2000 Pedal set

Description

Pedal set for realistic acceleration and braking maneuvers & switching operations
100 kg load cell sensors for precise, realistic brakes
Adjustable pedals for comfort even in longer racing sessions
Plug and play via USB-connection
Load cell sensors register inputs and pass them on to the vehicle
Rugged CNC-production for long-lasting racing adventures

This text is machine translated.

What kind of Steering Wheels are you looking for?