• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIMAGIC Quick Release (50mm) Quick-lock Black, Red

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Simatic Quick Release (50mm) – Quick release

  • Snap closure for Simatic steering wheels
  • For quick change of steering wheel
  • 50 mm diameter
  • Robust aluminum construction

Technical specifications

  • Diameter 50 mm
  • Material: Aluminium
  • Compatibility: All Simatic wheelbases
  • Mechanism: 6 ball bearing above, 4 ball bearing below
Product type

Quick-lock

Factory colour

Black

Red

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3745188 SIMAGIC Quick Release (50mm) Quick-lock Black, Red

Description

With the Simatic Quick Release 50mm, you can easily connect your Simatic wheelbase with a steering wheel.

The Quick Release can easily handle longer racing sessions due to the design of robust aluminum. Change your steering wheel in less than a second and continue the racing fun.

This text is machine translated.

What kind of Steering Wheels are you looking for?