• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIMAGIC S607 Carpet Black, Red

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Simagic carpet - black / red

  • Carpet for Simracing rigs
  • With Simagic design in black and red

Technical specifications

  • Length/depth 186 cm
  • Width 96 cm
  • Height: 1.8" (3.5 cm)
  • Weighs 3.8 kg
  • Material: Cloth
Product type

Carpet

Factory colour

Black

Red

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3745062 SIMAGIC S607 Carpet Black, Red

Description

This Simatic carpet is the ideal base for your Simracing rig. The non-slip, comfortable base not only reliably protects your floor, but also convinces with a striking design made of red flames and the Simatic logo.

This text is machine translated.

What kind of Steering Wheels are you looking for?