• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIMAGIC Simagic P2000 Crimson Edition Pedal set

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Simatic P2000 2 pedal set, 100 kg load cell

  • Pedal series for racing simulators
  • Robust aluminum alloy
  • Hydraulic brake
  • 100 kg Load cell sensors
  • Adjustable damping as well as stroke and strength
  • Multistage coupling with optional springs
  • This text is machine translated.

Technical specifications

  • Dimensions: 326 x 380 x 258.84 mm (L x W x H)
  • Weight 6.1 kg.
  • Material: Aluminium alloy
  • Colour: Silver, red
  • Connection: USB
  • Load cell 100 kg
  • Delivery scope
  • Brake springs
  • Pedal control box
  • Mounting plate
  • 3M sticker
  • USB cable
  • Installation kit
Product type

Pedal set

Transfer type

USB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3745125 SIMAGIC Simagic P2000 Crimson Edition Pedal set

What kind of Steering Wheels are you looking for?