
1/2
TV/monitor Adapter
HDMI
1 x
Mini HDMI™
1 x
HDMI socket
0 cm
Black
3840 x 2160 Pixel
4K UHD
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
Round
HDMI High Speed + Ethernet
Unidirectional (uni)
32.3 mm
9.1 mm
19 mm
3840 x 2160 Pixel
RJ45 connector
0.002
yes
1 Stück(e)
yes
User & Safety Instructions 3380773 Simpletek 65665 HDMI Adapter [1x Mini HDMI™ - 1x HDMI socket] Black 4K UHD 0 cm