• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Singer Sewing machine Simple 3223 Feeder bed Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Singer Sewing machine Simple 3223

  • Free-arm useful stitch sewing machine
  • 23 sewing programs
  • Including button hole.
  • This text is machine translated.

Technical specifications

  • Dimensions sewing machine L 370 mm / B 170 mm / H 295 mm
Factory colour

Red

Product type

Sewing machine

70 W motor / lamp 15 W

Weight

6 kg

85 W

Features

Feeder bed

Programmes

23

Stitch width (max.)

4.5 mm

Stitch length (max.)

4 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2256783 Singer Sewing machine Simple 3223 Feeder bed Red

User & Safety Instructions

User & Safety Instructions 2256783 Singer Sewing machine Simple 3223 Feeder bed Red

Conformity certificate

Conformity certificate 2256783 Singer Sewing machine Simple 3223 Feeder bed Red

Description

Features

  • Carrying handle for carrying the sewing machine
  • Free arm for sewing round-closed as well as sleeves, Trouser legs
  • sewing foot change in seconds by snap mechanism
  • 2 adjustment wheels for the stitch selection and setting of the stitch length
  • sliding table with accessory box for the accessory
  • Sewing buttons with the zigzag stitch for sewing 2-hole and 4-hole buttons
  • Sewing backwards by lever pressure
  • Thread cutter at the head part
  • of the machine Extra high sewing foot offers a lot of space under the sewing foot
  • For voluminous fabrics of horizontal twine roller holders, optimum twine flow for sewing
  • stitch no. Useful stitches Description
  • 1 Button hole in 4 steps is mechanically sewn by adjusting the dial in 4 steps, ideal for blouses and bedlinen
  • 2 straight stitch, needle position center for straight and quilting work up to 4 mm stitch length
  • 2 straight stitch, needle position right straight stitch with needle position right
  • 3 zigzag stitch for spray and appliqué work, Also suitable for decorative seams
  • 4 multiple zigzag stitch for stepping rubber bands, stoppers and patches 5
  • elastic blanking pieces for an invisible seam attachment with simultaneous edge contamination, ideal for lightly elastic materials of medium strength, woolen fabrics, gabardines, etc.
  • 6 simple blind stitch for an invisible seam attachment of unelastic fabric and medium strength stub no. Stretch fabric description
  • 10 Stretch 3-way straights - for sewing stretch fabrics or seams with high demands Needle position center
  • 10 Stretch 3-way straights - for sewing stretch fabrics or seams with high demands, With needle position right needle position right
  • 11 Stretch 3-fold zigzag stitch for sewing on rubber bands or sewing on seams with elastic materials
  • 12 When strapping suitable for sewing on rubber bands or sewing on seams with elastic materials
  • 13 Pull-over fabric en as a quilting stitch, Also as closing and seaming seam for knitted goods
  • 16 closed overlockstitch for simultaneous sewing and seaming of stretchable, even more frayed materials
  • 19 pull-over stitch closed as closing and seaming seam for knitted goods
  • 21 overlockstitch as closing and seaming seam for knitted, elastic materials stitch no. Tasting Description
  • 7 Shell edge stitch for decorative ends on fine materials
  • 8 Greek style traditional stitch pattern for edge decoration
  • 9 semi-moon stitch satin stitch, for decorative effects on textiles, accessories, etc.
  • 14 edge trim for decorative edging work, also as closing and slitting seam on worked goods
  • 15 inclined edge stitch for decorating glossy fabrics, e.g. on table linen, table linen Accessories, etc.
  • 17 Decorative stitch for decorating your sewing projects
  • 18 Fagottstich for stipping down Biederwere, bath linen and other stretchable materials
  • 20 Edge stitch decorative edge stitch for smooth materials
  • 22 Grätenstich the ideal, decorative border decoration on smooth materials
  • 23 Decorative stitch for decorating your sewing projects

Scope of delivery

  • Singer Simple sewing machine
  • 1 needle assortment
  • 3 coils
  • Universal base
  • Zipper base
  • Button hole base
  • Button base
  • Screwdrivers
  • Brush/seam separator
  • Edge/cross guide
  • Transport cover plates
  • Large and small twine drain disc
  • Soft protective cover.
  • User manual.

What kind of Sewing Machines are you looking for?

More interesting products

(*All information is plus legal VAT)