• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sintron 203377 30 cm PA subwoofer 300 W 8 Ω

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MHB subwoofer 300 mm 8 ohm MHB 12

  • Powerful bass reproduction

Technical specifications

Product type

PA subwoofer

Speaker size (cm)

30 cm

RMS capacity

300 W

Min. frequency

32 Hz

Max. frequency

7000 Hz

Impedance

8 Ω

Recess diameter

28 cm

Recess depth

11.5 cm

Weight

3 kg

Factory colour

Black

Frequency range

32 Hz - 7000 Hz

Depth

11.5 cm

Height

12 cm

Width

30 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339565 Sintron 203377 30 cm PA subwoofer 300 W 8 Ω

Description

PA speaker series (from the MHB-series) with excellent price/performance ratio. Coated Papercone membrane for a powerful bass playback

This text is machine translated.

Features

  • PA loudspeaker series (from the MHB-series)
  • Coated Papercone membrane for a powerful bass playback
  • Sound pressure 94 dB
  • Installation depth: 115 mm
  • Hole diameter 280 mm

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)