• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive Car audio ANL fuse 250 A 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ANL-250 ANL fuses 250A

  • 24 carat gold-plated contact surfaces

Technical specifications

Product type

Car audio ANL fuse

Fuse rating

250 A

Content

1 pc(s)

Length

81 mm

Width

22 mm

Height

9 mm

Dim

(L x W x H) 81 x 22 x 9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1656278 Sinuslive Car audio ANL fuse 250 A 1 pc(s)

Description

Due to their large contact surface extremely low resistance and high current capability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)