All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Home & Leisure
Car & Bicycle
Car Audio Stereo & Entertainment
Car Audio Stereo Accessories
Car Audio Stereo Cables
Car HiFi Speaker Leads & Connectors
Sinuslive Car stereo speaker connectors 1 x 2.5 mm² gold-plated
1/2
EAN:
4016631000513
Part number:
SET 3
Item no:
364894
Compare
Add to shopping list
Unavailable
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Description
Scope of delivery
Highlights & Details
SINUS LIVE Speaker connector-Set
Pack of 12
Technical specifications
Show items with the same values
Content
1 Set
Product type
Car stereo speaker connectors
Features
gold-plated
Cores
1
Cross section per core
2.5 mm²
Cross section
1 x 2.5 mm²
Description
Gold-plated plugs for crimping or soldering.
Features
For cables up to 2.5 mm²
Scope of delivery
12 x 2.8 mm pieces and 12 x 4.8 mm pieces with red and black insulating sleeves.
Related products can be found here
Car Hi-Fi Fuses
Car Hi-Fi Connectors
Car Stereo Adapters & ISO Connectors
Car Stereos
Car Hi-Fi Fitting Accessories
Car Hi-Fi Cinch Cable, Plugs
Car Hi-Fi Wiring Kits
In-car Headstage Amps
Spade Terminals
Car Antennas
Car Speakers
Car Speaker Assembly Kit
Car Hi-Fi Distributors & Fuse Holders
AV Connectors
Car Hi-Fi Power Cables & Plugs
Car Antenna Accessories
Description
Gold-plated plugs for crimping or soldering.
Features
For cables up to 2.5 mm²
Scope of delivery
12 x 2.8 mm pieces and 12 x 4.8 mm pieces with red and black insulating sleeves.