• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive Car stereo speaker connectors 1 x 6 mm² gold-plated

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sine live flat connector set

  • Set of 20

Technical specifications

Content

20 pc(s)

Product type

Car stereo speaker connectors

Features

gold-plated

Cores

1

Cross section per core

6 mm²

Cross section

1 x 6 mm²

Length

6.3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 375866 Sinuslive Car stereo speaker connectors 1 x 6 mm² gold-plated

Description

Gold-plated plugs for crimping or soldering. For cables up to 6 mm².

Scope of delivery

  • 20 pieces, 6.3 mm with red and black insulating sleeves