• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive DSM Acoustic insulation (L x W x H) 1000 x 500 x 11 mm 1 Pair

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

56 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 44.99)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Noise insulation lining

  • Easy mounting
  • Self-adhesive

Technical specifications

Dim

(L x W x H) 1000 x 500 x 11 mm

Product type

Acoustic insulation

Thickness

11 mm

Content

1 Pair

Material (details)

Polyurethane

Width

500 mm

Height

11 mm

Length

1000 mm

Heat resistance

-30, +80 °C

Documents & Downloads

Datasheet

Datasheet 841129 Sinuslive DSM Acoustic insulation (L x W x H) 1000 x 500 x 11 mm 1 Pair

User & Safety Instructions

User & Safety Instructions 841129 Sinuslive DSM Acoustic insulation (L x W x H) 1000 x 500 x 11 mm 1 Pair

Description

Increase the ride comfort in your car with special soundproofing. For sound absorption, heat insulation and visual enhancement. Can be used on the bonnet or boot lid and doors. This grey, polyurethane soft-foam matting is self-adhesive and very simple to apply. Resists: Water, saltwater, engine oil, fuels and solvents.

Features

  • Hardly inflammable and oil resident according to DIN MVSS 302.

Hints

A layer of bitumen matte BN 84 11 29 and there upon a layer noise insulation.

More interesting products

(*All information is plus legal VAT)