• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive VB 1-4 Car audio power distributor

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car audio power distributor

Inputs

1x 25 mm²

Outputs

4x 10 mm²

Width

26 mm

Height

25 mm

Length

75 mm

Dim

(L x W x H) 75 x 26 x 25 mm

Description

Solid, 24 carat hard gold-plated distribution block for power supply of several amplifiers and HiFi components. Only one supply cable is required from the battery and distribution is carried out in the vehicle interior. The distributor is insulated with a transparent acrylic cover.

More interesting products

(*All information is plus legal VAT)