• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinustec BCS-2500 Car stereo headstage amp connector kit 25 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Car stereo headstage amp connector kit

Cross section power cable/PG

25 mm²

Power cable length

5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 378965 Sinustec BCS-2500 Car stereo headstage amp connector kit 25 mm²

Description

Inexpensive 25mm² cable set for car audio power amplifiers up to 1000 watts music output.

Scope of delivery

  • 5 metre red battery cable
  • 0.5 metre black (semi-transparent) battery cable for the negative connection of the amplifier
  • 1 x fuse holder with mounted 100 ampere SG glass fuse
  • 2 x forked cable shoe
  • 2 x ring cable shoe.

More interesting products

(*All information is plus legal VAT)