• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 368.625 CEE outdoor cable extension 125 A 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIROX CEE-extension 125 A 25 m

  • CEE extension cord 125 A
  • H07RN-F rubber hose cable 5G35 mm²
  • For demanding industrial applications
  • Robust design for outdoor use

Technical specifications

Product type

CEE outdoor cable extension

Nominal current

125 A

Nominal current - rounded value

125 A

Type A

CEE plug (5-pin, 125 A)

Type B

CEE connector (5-pin, 125 A)

Cable standard

H07RN-F 5G 35 mm²

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828323 SIROX 368.625 CEE outdoor cable extension 125 A 1 pc(s)

Description

The SIROX CEE extension 125 A was developed for demanding applications in industry, trade and event technology. The robust H07RN-F rubber hose with 5G35 mm² ensures a safe power supply even under high mechanical load and outdoors.

This text is machine translated.

Features

  • CEE EXTENSION; 125 A; H07RN-F; 5G35 MM²; 400 V

What kind of CEE Connectors, CEE Adapters are you looking for?