• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 601.256 CEE wall socket 32 A 400 V 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIROX CEE wall socket 5 pin IP44

  • CEE-Wall socket
  • 5 pin version
  • Protection class IP44
  • For 400 V applications

Technical specifications

Product type

CEE wall socket

Nominal voltage

400 V

Nominal current

32 A

Nominal current - rounded value

32 A

IP44

Content

1 pc(s)

Number of pins

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828447 SIROX 601.256 CEE wall socket 32 A 400 V 1 pc(s)

Description

The SIROX CEE-Wall socket with protection type IP44 is suitable for the safe use in 400 V three-phase current supply. The robust 5-pin design ensures a reliable power supply and impresses through its long-life design for industry, handicraft and workshop.

This text is machine translated.

Features

  • CEE-Wall socket; 5-Pin; 400 V; IP44

What kind of CEE Connectors, CEE Adapters are you looking for?