• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 630.136 CEE plug 16 A 230 V 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIROX CEE plug 3 pin IP44

  • CEE plug, 16 A
  • 3 pin version
  • Protection class IP44
  • For 230 V applications

Technical specifications

Product type

CEE plug

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

CEE plug

IP44

Content

1 pc(s)

Number of pins

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828428 SIROX 630.136 CEE plug 16 A 230 V 1 pc(s)

Description

The SIROX CEE plug with 16 A is suitable for the safe use in 230 V applications. The robust 3-pole version with protection class IP44 ensures a reliable power supply and convinces by its high resistance in professional use.

This text is machine translated.

Features

  • CEE-Plug; 16 A; 3-Pin; 230 V; IP44

What kind of CEE Connectors, CEE Adapters are you looking for?