• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 831.356 CEE wall socket 63 A 400 V 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIROX CEE wall socket 5 pin IP67

  • CEE-Wall socket
  • 5 pin version
  • Protection class IP67
  • For 400 V applications

Technical specifications

Product type

CEE wall socket

Nominal voltage

400 V

Nominal current

63 A

Nominal current - rounded value

63 A

IP67

Content

1 pc(s)

Number of pins

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828424 SIROX 831.356 CEE wall socket 63 A 400 V 1 pc(s)

Description

The SIROX CEE wall socket with protection class IP67 was developed for professional use in 400 V three-phase power systems. The robust 5-pin design reliably protects against dust and moisture and is suitable for Ideal for industry, construction sites as well as demanding outdoor applications.

This text is machine translated.

Features

  • CEE-Wall socket; 5-Pin; 400 V; IP67

What kind of CEE Connectors, CEE Adapters are you looking for?