• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX Adapterleitung 1m H07RN-F 3G2,5qmm schwarz 352.201 CEE adapter 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CEE-adapter 32 A to 16 A

  • Adapter cable CEE 32 A to 16 A
  • H07RN-F rubber hose line
  • Robust design.
  • For 400 V applications

Technical specifications

Product type

CEE adapter

Type A

CEE plug (5-pin, 32 A)

Type B

CEE Cara connector

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3828454 SIROX Adapterleitung 1m H07RN-F 3G2,5qmm schwarz 352.201 CEE adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3828454 SIROX Adapterleitung 1m H07RN-F 3G2,5qmm schwarz 352.201 CEE adapter 1 pc(s)

Description

The SIROX adapter cable connects a 32 A CEE-connection with a 16 A CEE-coupling and enables the flexible use of different CEE-systems. The robust H07RN-F rubber hose line provides a reliable power supply and is Ideal suitable for construction sites, workshops and industrial applications.

This text is machine translated.

Features

  • ADAPTER LINE; CEE 32 A TO CEE 16 A; H07RN-F

What kind of CEE Connectors, CEE Adapters are you looking for?