• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX Adapterleitung 230V, 1m H07RN-F 3G2,5 qmm schwarz 351.001 Outdoor adapter set/CEE adapter cable 16 A 230 V 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CEE-adapter CEE on power plug

  • CEE adapter line to safety contact
  • H07RN-F rubber hose line
  • Robust design.
  • Ready to use immediately

Technical specifications

Product type

Outdoor adapter set/CEE adapter cable

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

CEE Cara plug

Type B

PG rubber connector

Cable standard

H07RN-F 3G 2,5 mm²

Content

1 pc(s)

Number of pins

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828427 SIROX Adapterleitung 230V, 1m H07RN-F 3G2,5 qmm schwarz 351.001 Outdoor adapter set/CEE adapter cable 16 A 230 V 1 pc(s)

Description

The adapter cable connects a CEE-plug with a safety contact-coupling and enables the flexible connection of different plug systems. The robust H07RN-F rubber hose line is Ideal suitable for professional use on construction sites, in workshops and mobile applications.

This text is machine translated.

Features

  • Adapter line; CEE-plug; Earthing contact coupler; H07RN-F

What kind of CEE Connectors, CEE Adapters are you looking for?