User & Safety Instructions 3828465 SIROX CEE-ABD 16A, 3p.6h, 230V, IP44 blau, ger,SIROX,F70x70,LM56x56 603.136-2 CEE CARA wall socket 16 A 230 V 1 pc(s)
Description
The SIROX CEE straight surface-mounted socket was developed for the secure connection of 3-pin CEE connections in 230 V networks. The protection class IP44 reliably protects against splash water and makes the socket the ideal solution for machines, distributors and industrial applications.
This text is machine translated.
Features
CEE-Mounting socket; 3-pin; 230 V; IP44; straight
Description
The SIROX CEE straight surface-mounted socket was developed for the secure connection of 3-pin CEE connections in 230 V networks. The protection class IP44 reliably protects against splash water and makes the socket the ideal solution for machines, distributors and industrial applications.
This text is machine translated.
Features
CEE-Mounting socket; 3-pin; 230 V; IP44; straight
What kind of CEE Connectors, CEE Adapters are you looking for?