• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX CEE-St. 16A, 5p.6h, 400V, IP67 rot 630.1526 CEE plug 16 A 400 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIROX CEE plug 5-pin IP67

  • CEE plug, 16 A
  • 5 pin version
  • Protection class IP67
  • For 400 V applications

Technical specifications

Product type

CEE plug

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

CEE plug

IP67

Content

1 pc(s)

Number of pins

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828446 SIROX CEE-St. 16A, 5p.6h, 400V, IP67 rot 630.1526 CEE plug 16 A 400 V 1 pc(s)

Description

The SIROX CEE plug with protection class IP67 was developed for professional use in 400 V three-phase systems. The robust 5-pin design reliably protects against dust and moisture and is suitable for Ideal for industry, workshops as well as demanding outdoor applications.

This text is machine translated.

Features

  • CEE-plug; 16 A; 5-pin; 400 V; IP67

What kind of CEE Connectors, CEE Adapters are you looking for?