• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siser

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 16.40)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Siser Crafty Pocket Glamour

  • Discover the colorful world of textile design with the Siser Crafty Bags. The Siser Crafty Bags are lovingly compiled sets for creative minds.

Technical specifications

Content

1 pc(s)

Dim

(L x W x H) 26 x 9.5 x 33.5 cm

Weight

155 g

Manufacturer part #

CRAFTYPKT-GLAMOUR

Model

Glamorous

Width

9.5 cm

Height

33.5 cm

Length

26 cm

Documents & Downloads

Datasheet

Datasheet 3734110 Siser

User & Safety Instructions

User & Safety Instructions 3734110 Siser

Description

Discover the colorful world of textile design with the Siser Crafty Bags. The Siser Crafty Bags are lovingly compiled sets for creative minds. Whether as a practical starter set with a selection of high quality materials and tools or as an inspiring color combinations. With the Siser Crafty Bags you'll find everything you need for WAS for your next DIY project.

The compact Crafty Bags are perfect for trying out, giving away or adding to your existing set of crafts. Quality, variety and creativity - packed in one handy set.

This text is machine translated.

Scope of delivery

  • 5 wheels each 30x50 cm:
  • Glitter, black
  • Glitter Brown
  • Glitter Tawny
  • Glitter Currant
  • Glitter rose gold

More interesting products

(*All information is plus legal VAT)