• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siser

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Siser Cutting Blade (2 mm) deep cuts

  • The Siser blades made of high-quality steel are razor-sharp polished, for absolutely precise cuts.

Technical specifications

  • 15 x 9.1 x 1.5 cm
Content

1 pc(s)

Dim

(L x W x H) 15 x 9.1 x 1.5 cm

Weight

10 g

Manufacturer part #

SISPREMBL

Width

9.1 cm

Height

1.5 cm

Length

15 cm

Documents & Downloads

Datasheet

Datasheet 3734117 Siser

User & Safety Instructions

User & Safety Instructions 3734117 Siser

Description

The Siser blades made of high-quality steel are razor-sharp polished, for absolutely precise cuts. These 60° deep cut blades are compatible with the Siser blade holder and simply lock into the magnetic holder. With the Deep Cut Blade, your cutter effortlessly cuts through harder materials and thus provides for fine, clean cut lines. The 2 mm thick cutting surface also increases the life of the blade so that you can cut thicker materials longer before they need to be replaced.

This text is machine translated.

Scope of delivery

  • 1x Cutting Blade - Deep Cuts (2 mm)

More interesting products

(*All information is plus legal VAT)