
Number
Total (1 m = € 6.33)
€ 9.49
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Siser EasyPSV Starling silver gloss Craft Roll 30x150cm
- EasyPSV® Starling by Avery Dennison® is an expertly developed, self-adhesive film designed for high quality and long life.
Technical specifications
- EasyPSV Starling adheres to: Glass, wood, plastic, metal, ceramics
- Content
1 pc(s)
- Cutting width
30 cm
- Factory colour
Silver
- Manufacturer part #
1FEPSV-GSI-3015
- Cutting length
150 cm
Documents & Downloads
Datasheet
Datasheet 3734128 Siser selbstklebende Folie Cutting width 30 cm Silver
User & Safety Instructions
User & Safety Instructions 3734128 Siser selbstklebende Folie Cutting width 30 cm Silver
Description
EasyPSV® Starling by Avery Dennison® is an expertly developed, self-adhesive film designed for high quality and long life. EasyPSV Starling offers excellent degrid features, ease of use and outstanding durability for indoor and outdoor use. In addition, the great advantage is that up to 80 rinses are dishwasher safe (only in the upper basket)! Most of the colors from Starling's large color palette have a matte finish. In addition, there are some selected colors with a glossy finish.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 role EasyPSV Starling Craft Roll 30x150cm
Hints
1. Load EasyPSV Starling down with the carrier and cut your design.
(NOT MIRRORED CUT)
2. Ungrid the film.
3. Remove the application tape carrier. Place the tape on the EasyPSV Starling,
Spread it smoothly with a scraper and press it on.
4. Carefully remove the carrier from the EasyPSV Starling.
5. Place your design on the desired interface with the application tape.
6. Press it firmly with a scraper to activate the adhesive.
7. Carefully remove the application tape from the EasyPSV Starling.






























